+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09252206825

Connector: DIN 41612; socket; female; PIN: 20; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09252206825
TME Symbol:
09252206825

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
20
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 3C030FS-4,5C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight5.6 g
Certificates
EAN code5713140042407
See other products in this category: Other connectors Harting HARTING,
*
09252206825
0 in TME stock
Net price for quantities from 20 pcs - 3.89 USDGross price for quantities from 20 pcs - 3.89 USD
Net price for quantities from 60 pcs - 3.65 USDGross price for quantities from 60 pcs - 3.65 USD
Net price for quantities from 100 pcs - 3.55 USDGross price for quantities from 100 pcs - 3.55 USD
Net price for quantities from 260 pcs - 3.35 USDGross price for quantities from 260 pcs - 3.35 USD
Net price for quantities from 500 pcs - 3.21 USDGross price for quantities from 500 pcs - 3.21 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.