+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

09252306421

Connector: DIN 41612; socket; PIN: 30; straight; soldering


Manufacturer: HARTING

Manufacturer part number:
09252306421
TME Symbol:
09252306421

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
30
Spatial orientation
straight
Electrical mounting
soldering
Engineering PN
DIN-Signal 3C030FWS-13,0C1-2
Gross weight0.1 g
Certificates
EAN code5713140195950
See other products in this category: Other connectors Harting HARTING,
*
09252306421
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 6.61 USDGross price for quantities from 100 pcs - 6.61 USD