+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09252306825

Connector: DIN 41612; socket; female; PIN: 30; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09252306825
TME Symbol:
09252306825

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
30
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Enclosure material
thermoplastic
Engineering PN
DIN-Signal 3C030FS-4,5C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight5.08 g
Certificates
EAN code5713140042445
See other products in this category: Other connectors Harting HARTING,
*
09252306825
0 in TME stock
Net price for quantities from 20 pcs - 3.49 USDGross price for quantities from 20 pcs - 3.49 USD
Net price for quantities from 260 pcs - 3.17 USDGross price for quantities from 260 pcs - 3.17 USD
Net price for quantities from 400 pcs - 3.07 USDGross price for quantities from 400 pcs - 3.07 USD
Net price for quantities from 500 pcs - 3.02 USDGross price for quantities from 500 pcs - 3.02 USD
Net price for quantities from 600 pcs - 2.99 USDGross price for quantities from 600 pcs - 2.99 USD
Net price for quantities from 800 pcs - 2.92 USDGross price for quantities from 800 pcs - 2.92 USD
Net price for quantities from 1000 pcs - 2.88 USDGross price for quantities from 1000 pcs - 2.88 USD
Net price for quantities from 1500 pcs - 2.80 USDGross price for quantities from 1500 pcs - 2.80 USD
Net price for quantities from 2000 pcs - 2.74 USDGross price for quantities from 2000 pcs - 2.74 USD
Net price for quantities from 2500 pcs - 2.70 USDGross price for quantities from 2500 pcs - 2.70 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs