+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09252306850

Connector: DIN 41612; socket; female; PIN: 30; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09252306850
TME Symbol:
09252306850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
30
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Enclosure material
thermoplastic
Engineering PN
DIN-Signal 3C030FP-4,5C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight5.16 g
Certificates
EAN code5713140042469
See other products in this category: Other connectors Harting HARTING,
*
09252306850
0 in TME stock
Net price for quantities from 20 pcs - 3.79 USDGross price for quantities from 20 pcs - 3.79 USD
Net price for quantities from 40 pcs - 3.55 USDGross price for quantities from 40 pcs - 3.55 USD
Net price for quantities from 60 pcs - 3.41 USDGross price for quantities from 60 pcs - 3.41 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 260 pcs - 3.07 USDGross price for quantities from 260 pcs - 3.07 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.