+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09252306870

Connector: DIN 41612; socket; female; PIN: 30; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09252306870
TME Symbol:
09252306870

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
30
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 3C030FP-4,5C1-2-w/o Fl
Maximum current
2A
Operating temperature
-40...105°C
Gross weight4.84 g
Certificates
EAN code5713140042476
See other products in this category: Other connectors Harting HARTING,
*
09252306870
0 in TME stock
Net price for quantities from 20 pcs - 5.70 USDGross price for quantities from 20 pcs - 5.70 USD
Net price for quantities from 500 pcs - 5.34 USDGross price for quantities from 500 pcs - 5.34 USD
Net price for quantities from 1000 pcs - 5.08 USDGross price for quantities from 1000 pcs - 5.08 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.