+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09260009901

Connector: DIN 41612; straight; thermoplastic

Manufacturer: HARTING

Manufacturer part number:
09260009901
TME Symbol:
09260009901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Spatial orientation
straight
Enclosure material
thermoplastic
Engineering PN
DIN-Power Griffschale 2G
Gross weight16.4 g
Certificates
EAN code5713140042490
See other products in this category: Other connectors Harting HARTING,
*
09260009901
0 in TME stock
Net price for quantities from 50 pcs - 10.14 USDGross price for quantities from 50 pcs - 10.14 USD
Net price for quantities from 100 pcs - 9.68 USDGross price for quantities from 100 pcs - 9.68 USD
Net price for quantities from 250 pcs - 9.25 USDGross price for quantities from 250 pcs - 9.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.