+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09260243411

Connector: DIN 41612; socket; female; PIN: 24; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09260243411
TME Symbol:
09260243411

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
24
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Power 2F 024-MC-B
Gross weight13 g
Certificates
EAN code5713140042544
See other products in this category: Other connectors Harting HARTING,
*
09260243411
0 in TME stock
Net price for quantities from 100 pcs - 11.71 USDGross price for quantities from 100 pcs - 11.71 USD
Net price for quantities from 200 pcs - 11.16 USDGross price for quantities from 200 pcs - 11.16 USD
Net price for quantities from 300 pcs - 10.85 USDGross price for quantities from 300 pcs - 10.85 USD
Net price for quantities from 500 pcs - 10.44 USDGross price for quantities from 500 pcs - 10.44 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.