+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09271326902

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09271326902
TME Symbol:
09271326902

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2Q032MS-2,5C1-2
Operating temperature
-55...125°C
Gross weight5.8 g
Certificates
EAN code5713140042575
See other products in this category: Other connectors Harting HARTING,
*
09271326902
0 in TME stock
Net price for quantities from 20 pcs - 4.02 USDGross price for quantities from 20 pcs - 4.02 USD
Net price for quantities from 40 pcs - 3.82 USDGross price for quantities from 40 pcs - 3.82 USD
Net price for quantities from 60 pcs - 3.72 USDGross price for quantities from 60 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
Net price for quantities from 260 pcs - 3.35 USDGross price for quantities from 260 pcs - 3.35 USD
Net price for quantities from 500 pcs - 3.20 USDGross price for quantities from 500 pcs - 3.20 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.