+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09271326903

Connector: DIN 41612; socket; male; PIN: 32; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09271326903
TME Symbol:
09271326903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Engineering PN
DIN-Signal 2Q032MS-4,0C1-2
Maximum current
2A
Gross weight4.885 g
Certificates
EAN code5713140042582
See other products in this category: Other connectors Harting HARTING,
*
09271326903
0 in TME stock
Net price for quantities from 20 pcs - 5.22 USDGross price for quantities from 20 pcs - 5.22 USD
Net price for quantities from 60 pcs - 4.91 USDGross price for quantities from 60 pcs - 4.91 USD
Net price for quantities from 100 pcs - 4.77 USDGross price for quantities from 100 pcs - 4.77 USD
Net price for quantities from 260 pcs - 4.51 USDGross price for quantities from 260 pcs - 4.51 USD
Net price for quantities from 400 pcs - 4.39 USDGross price for quantities from 400 pcs - 4.39 USD
Net price for quantities from 500 pcs - 4.32 USDGross price for quantities from 500 pcs - 4.32 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs