+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09281326903

Contact; male; gold-plated; soldering; 2A; straight; UL94V-0; -55°C


Manufacturer: HARTING

Manufacturer part number:
09281326903
TME Symbol:
09281326903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
soldering
Maximum current
2A
Mechanical durability
400 cycles
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2R032MS-4,0C1-2
Enclosure material
thermoplastic
Operating temperature
-55°C
Gross weight6.04 g
Certificates
EAN code5713140042742
See other products in this category: Other connectors Harting HARTING,
*
09281326903
0 in TME stock
Net price for quantities from 20 pcs - 3.52 USDGross price for quantities from 20 pcs - 3.52 USD
Net price for quantities from 60 pcs - 3.32 USDGross price for quantities from 60 pcs - 3.32 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
Net price for quantities from 260 pcs - 3.05 USDGross price for quantities from 260 pcs - 3.05 USD
Net price for quantities from 500 pcs - 2.94 USDGross price for quantities from 500 pcs - 2.94 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.