+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09281326985

Connector: DIN 41612; male; PIN: 32; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09281326985
TME Symbol:
09281326985

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Maximum current
2A
Operating temperature
-40...105°C
Gross weight8.57 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09281326985
0 in TME stock
Net price for quantities from 20 pcs - 5.18 USDGross price for quantities from 20 pcs - 5.18 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.