+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09281482902

Connector: DIN 41612; male; PIN: 48; straight; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09281482902
TME Symbol:
09281482902

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2R048MS-2,5C1-1
Maximum current
2A
Operating temperature
-55...125°C
Gross weight5.88 g
Certificates
EAN code5713140042827
See other products in this category: Other connectors Harting HARTING,
*
09281482902
0 in TME stock
Net price for quantities from 20 pcs - 5.83 USDGross price for quantities from 20 pcs - 5.83 USD
Net price for quantities from 100 pcs - 5.36 USDGross price for quantities from 100 pcs - 5.36 USD
Net price for quantities from 260 pcs - 4.93 USDGross price for quantities from 260 pcs - 4.93 USD
Net price for quantities from 1000 pcs - 4.75 USDGross price for quantities from 1000 pcs - 4.75 USD
No. of pieces (Multiplicity: 20)