+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09281483101

Connector: DIN 41612; male; PIN: 48; straight

Manufacturer: HARTING

Manufacturer part number:
09281483101
TME Symbol:
09281483101

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
48
Spatial orientation
straight
Gross weight5.05 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09281483101
0 in TME stock
Net price for quantities from 20 pcs - 3.06 USDGross price for quantities from 20 pcs - 3.06 USD
Net price for quantities from 60 pcs - 2.83 USDGross price for quantities from 60 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
Net price for quantities from 260 pcs - 2.53 USDGross price for quantities from 260 pcs - 2.53 USD
Net price for quantities from 500 pcs - 2.43 USDGross price for quantities from 500 pcs - 2.43 USD
Net price for quantities from 1000 pcs - 2.34 USDGross price for quantities from 1000 pcs - 2.34 USD
Net price for quantities from 2500 pcs - 2.24 USDGross price for quantities from 2500 pcs - 2.24 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.