+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09281485531

Mounting adapter; DIN-Signal 2R048M C1-S4 adapter 41 mm

Manufacturer: HARTING

Manufacturer part number:
09281485531
TME Symbol:
09281485531

Specification

Manufacturer
HARTING
Type of connector accessories
mounting adapter
Engineering PN
DIN-Signal 2R048M C1-S4 adapter 41 mm
Gross weight11.34 g
Certificates
EAN code5713140042865
See other products in this category: Other connectors Harting HARTING,
*
09281485531
0 in TME stock
Net price for quantities from 20 pcs - 23.35 USDGross price for quantities from 20 pcs - 23.35 USD
Net price for quantities from 500 pcs - 21.76 USDGross price for quantities from 500 pcs - 21.76 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.