+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09281485532

Mounting adapter; DIN-Signal 2R048M C1-S4 adapter 37,5 mm

Manufacturer: HARTING

Manufacturer part number:
09281485532
TME Symbol:
09281485532

Specification

Manufacturer
HARTING
Type of connector accessories
mounting adapter
Engineering PN
DIN-Signal 2R048M C1-S4 adapter 37,5 mm
Gross weight0.1 g
Certificates
EAN code5713140215474
See other products in this category: Other connectors Harting HARTING,
*
09281485532
0 in TME stock
Net price for quantities from 100 pcs - 15.45 USDGross price for quantities from 100 pcs - 15.45 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.