+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09281486903

Connector: DIN 41612; socket; male; PIN: 48; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09281486903
TME Symbol:
09281486903

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Enclosure material
thermoplastic
Engineering PN
DIN-Signal 2R048MS-4,0C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight6.67 g
Certificates
EAN code5713140042919
See other products in this category: Other connectors Harting HARTING,
*
09281486903
0 in TME stock
Net price for quantities from 20 pcs - 3.65 USDGross price for quantities from 20 pcs - 3.65 USD
Net price for quantities from 40 pcs - 3.49 USDGross price for quantities from 40 pcs - 3.49 USD
Net price for quantities from 60 pcs - 3.40 USDGross price for quantities from 60 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
Net price for quantities from 200 pcs - 3.12 USDGross price for quantities from 200 pcs - 3.12 USD
Net price for quantities from 260 pcs - 3.06 USDGross price for quantities from 260 pcs - 3.06 USD
Net price for quantities from 400 pcs - 2.97 USDGross price for quantities from 400 pcs - 2.97 USD
Net price for quantities from 500 pcs - 2.92 USDGross price for quantities from 500 pcs - 2.92 USD
Net price for quantities from 600 pcs - 2.89 USDGross price for quantities from 600 pcs - 2.89 USD
Net price for quantities from 800 pcs - 2.83 USDGross price for quantities from 800 pcs - 2.83 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs