+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09281486907

Connector: DIN 41612; socket; male; PIN: 48; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09281486907
TME Symbol:
09281486907

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Engineering PN
DIN-Signal 2R048MW-13,0C1-2
Maximum current
2A
Gross weight9.08 g
Certificates
EAN code5713140042933
See other products in this category: Other connectors Harting HARTING,
*
09281486907
0 in TME stock
Net price for quantities from 20 pcs - 7.17 USDGross price for quantities from 20 pcs - 7.17 USD
Net price for quantities from 40 pcs - 6.66 USDGross price for quantities from 40 pcs - 6.66 USD
Net price for quantities from 60 pcs - 6.41 USDGross price for quantities from 60 pcs - 6.41 USD
Net price for quantities from 100 pcs - 6.17 USDGross price for quantities from 100 pcs - 6.17 USD
Net price for quantities from 260 pcs - 5.86 USDGross price for quantities from 260 pcs - 5.86 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.