+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09282326801

Connector: DIN 41612; socket; PIN: 32; angled; soldering


Manufacturer: HARTING

Manufacturer part number:
09282326801
TME Symbol:
09282326801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
32
Spatial orientation
angled
Electrical mounting
soldering
Engineering PN
DIN-Signal 2R032FS-3,0C1-2
Gross weight7.26 g
Certificates
EAN code5713140043039
See other products in this category: Other connectors Harting HARTING,
*
09282326801
0 in TME stock
Net price for quantities from 20 pcs - 6.36 USDGross price for quantities from 20 pcs - 6.36 USD
Net price for quantities from 40 pcs - 5.35 USDGross price for quantities from 40 pcs - 5.35 USD
Net price for quantities from 60 pcs - 5.00 USDGross price for quantities from 60 pcs - 5.00 USD
Net price for quantities from 100 pcs - 4.82 USDGross price for quantities from 100 pcs - 4.82 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.