+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09282486804

Connector: DIN 41612; socket; PIN: 48; angled; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09282486804
TME Symbol:
09282486804

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 2R048FR-3,0C1-2-CTI 400
Operating temperature
-55...125°C
Gross weight8.75 g
Certificates
EAN code5713140196605
See other products in this category: Other connectors Harting HARTING,
*
09282486804
0 in TME stock
Net price for quantities from 20 pcs - 5.62 USDGross price for quantities from 20 pcs - 5.62 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.