+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09284326801

Connector: DIN 41612; socket; PIN: 32; angled

Manufacturer: HARTING

Manufacturer part number:
09284326801
TME Symbol:
09284326801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
32
Spatial orientation
angled
Engineering PN
DIN-Signal 2R032FS-3,0C1-2-clip
Gross weight0.1 g
Certificates
EAN code5713140196629
See other products in this category: Other connectors Harting HARTING,
*
09284326801
0 in TME stock
Net price for quantities from 100 pcs - 7.76 USDGross price for quantities from 100 pcs - 7.76 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.