+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09290023401

Connector: DIN 41612; socket; PIN: 2; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09290023401
TME Symbol:
09290023401

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
2
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Engineering PN
DIN Signal M0+2 straight female
Operating temperature
-55...125°C
Gross weight2.48 g
Certificates
EAN code5713140043107
See other products in this category: Other connectors Harting HARTING,
*
09290023401
0 in TME stock
Net price for quantities from 100 pcs - 3.68 USDGross price for quantities from 100 pcs - 3.68 USD
Net price for quantities from 500 pcs - 3.11 USDGross price for quantities from 500 pcs - 3.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.