+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09291306504

Contact; male; gold-plated; THT; 2A; straight; UL94V-0; -40÷105°C

Manufacturer: HARTING

Manufacturer part number:
09291306504
TME Symbol:
09291306504

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN Signal 3R030MP-5,0C1-2 w/o Flange
Operating temperature
-40...105°C
Gross weight4.62 g
Certificates
EAN code5713140043145
See other products in this category: Other connectors Harting HARTING,
*
09291306504
0 in TME stock
Net price for quantities from 20 pcs - 7.35 USDGross price for quantities from 20 pcs - 7.35 USD
Net price for quantities from 1000 pcs - 6.38 USDGross price for quantities from 1000 pcs - 6.38 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.