+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09291306521

Connector: DIN 41612; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09291306521
TME Symbol:
09291306521

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN Signal 3R030MR-13,0C1-2
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140196933
See other products in this category: Other connectors Harting HARTING,
*
09291306521
0 in TME stock
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
No. of pieces (Multiplicity: 100)