+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09291306577

Connector: DIN 41612; socket; male; PIN: 30; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09291306577
TME Symbol:
09291306577

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
30
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Engineering PN
DIN Signal 3R030MS-13,0C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight5.46 g
Certificates
EAN code5713140043190
See other products in this category: Other connectors Harting HARTING,
*
09291306577
0 in TME stock
Net price for quantities from 20 pcs - 3.78 USDGross price for quantities from 20 pcs - 3.78 USD
Net price for quantities from 500 pcs - 3.49 USDGross price for quantities from 500 pcs - 3.49 USD
Net price for quantities from 2500 pcs - 3.30 USDGross price for quantities from 2500 pcs - 3.30 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.