+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09292306804

Connector: DIN 41612; socket; PIN: 30; angled; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09292306804
TME Symbol:
09292306804

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
30
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal 3R030FR-3,0C1-2-CTI 400
Operating temperature
-55...125°C
Gross weight5.72 g
Certificates
EAN code5713140196964
See other products in this category: Other connectors Harting HARTING,
*
09292306804
0 in TME stock
Net price for quantities from 20 pcs - 7.10 USDGross price for quantities from 20 pcs - 7.10 USD
Net price for quantities from 40 pcs - 6.76 USDGross price for quantities from 40 pcs - 6.76 USD
Net price for quantities from 60 pcs - 6.60 USDGross price for quantities from 60 pcs - 6.60 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.