+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300009964

Protective cover hinge; Bearing pedestal with single part

Manufacturer: HARTING

Manufacturer part number:
09300009964
TME Symbol:
09300009964

Specification

Manufacturer
HARTING
Type of connector accessories
protective cover hinge
Case
size 6B, size 10A, size 10B, size 16A, size 16B, size 24B, size 32A
Engineering PN
Bearing pedestal with single part
Gross weight12.1 g
EAN code5713140043466

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300009964
0 in TME stock
Net price for quantities from 10 pcs - 6.02 USDGross price for quantities from 10 pcs - 6.02 USD
Net price for quantities from 50 pcs - 5.38 USDGross price for quantities from 50 pcs - 5.38 USD
Net price for quantities from 100 pcs - 5.12 USDGross price for quantities from 100 pcs - 5.12 USD
Net price for quantities from 250 pcs - 4.79 USDGross price for quantities from 250 pcs - 4.79 USD
Net price for quantities from 500 pcs - 4.57 USDGross price for quantities from 500 pcs - 4.57 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.