+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300060297

Enclosure for connectors: HDC; size 6B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300060297
TME Symbol:
09300060297

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
2
Engineering PN
Han B Base SM HC cover 2 x Pg21
Insert mounting
44x27mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • with cover
Gross weight325.5 g
EAN code5713140043770

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300060297
32 in TME stock
Net price for quantities from 1 pcs - 56.32 USDGross price for quantities from 1 pcs - 56.32 USD
Net price for quantities from 10 pcs - 50.14 USDGross price for quantities from 10 pcs - 50.14 USD
Net price for quantities from 50 pcs - 43.48 USDGross price for quantities from 50 pcs - 43.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.