+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300060303

Enclosure for connectors: HDC; IP65; bottom entry; for cable

Manufacturer: HARTING

Manufacturer part number:
09300060303
TME Symbol:
09300060303

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
bottom entry
Mechanical mounting
for cable
Enclosure material
aluminium
Gross weight94 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300060303
0 in TME stock
Net price for quantities from 1 pcs - 27.90 USDGross price for quantities from 1 pcs - 27.90 USD
Net price for quantities from 25 pcs - 22.54 USDGross price for quantities from 25 pcs - 22.54 USD
Net price for quantities from 250 pcs - 21.12 USDGross price for quantities from 250 pcs - 21.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.