+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300060318

Enclosure for connectors: HDC; size 6B; Han; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300060318
TME Symbol:
09300060318

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Connector variant
with cover
Body material
aluminum alloy
Engineering PN
Han B Base Panel 1 Lever Metal Cover
Insert mounting
44x27mm
Cover material
aluminum alloy
Operating temperature
-40...125°C
Gross weight145.45 g
Certificates
EAN code5713140043848

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300060318
39 in TME stock
Net price for quantities from 1 pcs - 39.95 USDGross price for quantities from 1 pcs - 39.95 USD
Net price for quantities from 3 pcs - 35.74 USDGross price for quantities from 3 pcs - 35.74 USD
Net price for quantities from 5 pcs - 31.54 USDGross price for quantities from 5 pcs - 31.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.