+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300060381

Enclosure for connectors: HDC; size 6B; Han; IP65; aluminum alloy

Manufacturer: HARTING

Manufacturer part number:
09300060381
TME Symbol:
09300060381

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for central latch
Body material
aluminum alloy
Engineering PN
Han 6B-AGG-R
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight70.3 g
EAN code5713140043886

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300060381
0 in TME stock
Net price for quantities from 1 pcs - 38.79 USDGross price for quantities from 1 pcs - 38.79 USD
Net price for quantities from 5 pcs - 35.05 USDGross price for quantities from 5 pcs - 35.05 USD
Net price for quantities from 10 pcs - 32.49 USDGross price for quantities from 10 pcs - 32.49 USD
Net price for quantities from 25 pcs - 30.08 USDGross price for quantities from 25 pcs - 30.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.