+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300060391

Enclosure for connectors: HDC; size 6B; for panel mounting; IP65

Manufacturer: HARTING

Manufacturer part number:
09300060391
TME Symbol:
09300060391

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Locking system
with latch
Connector variant
mounting the insert from the back
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight119.9 g
Certificates
EAN code5713140164345
See other products in this category: HARTING connectors HARTING,
*
09300060391
4 in TME stock
Net price for quantities from 1 pcs - 31.84 USDGross price for quantities from 1 pcs - 31.84 USD
Net price for quantities from 10 pcs - 28.29 USDGross price for quantities from 10 pcs - 28.29 USD
Net price for quantities from 25 pcs - 26.51 USDGross price for quantities from 25 pcs - 26.51 USD
Net price for quantities from 50 pcs - 25.25 USDGross price for quantities from 50 pcs - 25.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.