+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300060442

Enclosure for connectors: HDC; size 6B; for cable; Han; IP65; PG21

Manufacturer: HARTING

Manufacturer part number:
09300060442
TME Symbol:
09300060442

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Body material
aluminum alloy
Gland thread
PG21
Engineering PN
Han 6B-gg-21
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight153.09 g
EAN code5713140043893

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300060442
0 in TME stock
Net price for quantities from 1 pcs - 30.41 USDGross price for quantities from 1 pcs - 30.41 USD
Net price for quantities from 5 pcs - 27.97 USDGross price for quantities from 5 pcs - 27.97 USD
Net price for quantities from 10 pcs - 26.29 USDGross price for quantities from 10 pcs - 26.29 USD
Net price for quantities from 25 pcs - 24.14 USDGross price for quantities from 25 pcs - 24.14 USD
Net price for quantities from 50 pcs - 22.97 USDGross price for quantities from 50 pcs - 22.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.