+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300060446

Enclosure for connectors: HDC; IP65; straight; for cable; Han® B

Manufacturer: HARTING

Manufacturer part number:
09300060446
TME Symbol:
09300060446

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for latch
Case
size 6B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight129.4 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09300060446
4 in TME stock
Net price for quantities from 1 pcs - 38.27 USDGross price for quantities from 1 pcs - 38.27 USD
Net price for quantities from 3 pcs - 34.25 USDGross price for quantities from 3 pcs - 34.25 USD
Net price for quantities from 5 pcs - 30.21 USDGross price for quantities from 5 pcs - 30.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.