+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300060757

Enclosure for connectors: HDC; size 6B; Han; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
09300060757
TME Symbol:
09300060757

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Spatial orientation
side
Body material
aluminum alloy
Gland thread
PG21
Engineering PN
Han 6B-gs-ZV-16 with mounting flange
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight219.5 g
EAN code5713140044005

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300060757
0 in TME stock
Net price for quantities from 1 pcs - 83.40 USDGross price for quantities from 1 pcs - 83.40 USD
Net price for quantities from 10 pcs - 70.88 USDGross price for quantities from 10 pcs - 70.88 USD
Net price for quantities from 25 pcs - 66.45 USDGross price for quantities from 25 pcs - 66.45 USD
Net price for quantities from 50 pcs - 63.73 USDGross price for quantities from 50 pcs - 63.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.