+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300060801

Enclosure for connectors: HDC; size 6B; for cable; Han® B; IP65

Manufacturer: HARTING

Manufacturer part number:
09300060801
TME Symbol:
09300060801

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Connector variant
without cable gland
Enclosure material
aluminium alloy
Number of gland holes
1
Engineering PN
Han B Hood HC 2 Pegs without PG
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight141.5 g
Certificates
EAN code5713140044012

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300060801
0 in TME stock
Net price for quantities from 1 pcs - 29.92 USDGross price for quantities from 1 pcs - 29.92 USD
Net price for quantities from 50 pcs - 25.10 USDGross price for quantities from 50 pcs - 25.10 USD
Net price for quantities from 100 pcs - 23.45 USDGross price for quantities from 100 pcs - 23.45 USD
Net price for quantities from 250 pcs - 21.56 USDGross price for quantities from 250 pcs - 21.56 USD
No. of pieces (Multiplicity: 1)