+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300061256

Enclosure for connectors: HDC; size 6B; Han; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
09300061256
TME Symbol:
09300061256

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Body material
aluminum alloy
Gland thread
PG16
Number of gland holes
1
Engineering PN
Han B Base Surface LC 1 Lever Thermoplas
Insert mounting
44x27mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • with cover
Gross weight208.1 g
EAN code5713140044050

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300061256
19 in TME stock
Net price for quantities from 1 pcs - 32.67 USDGross price for quantities from 1 pcs - 32.67 USD
Net price for quantities from 50 pcs - 29.28 USDGross price for quantities from 50 pcs - 29.28 USD
Net price for quantities from 100 pcs - 27.55 USDGross price for quantities from 100 pcs - 27.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.