+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300061291

Enclosure for connectors: HDC; size 6B; Han; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
09300061291
TME Symbol:
09300061291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Body material
aluminum alloy
Gland thread
PG16
Number of gland holes
2
Engineering PN
Han B Base Surface LC 1 Lever 2 Entries
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight179.78 g
EAN code5713140044067

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300061291
5 in TME stock
Net price for quantities from 1 pcs - 36.03 USDGross price for quantities from 1 pcs - 36.03 USD
Net price for quantities from 5 pcs - 33.14 USDGross price for quantities from 5 pcs - 33.14 USD
Net price for quantities from 10 pcs - 30.98 USDGross price for quantities from 10 pcs - 30.98 USD
Net price for quantities from 25 pcs - 28.37 USDGross price for quantities from 25 pcs - 28.37 USD
Net price for quantities from 50 pcs - 27.34 USDGross price for quantities from 50 pcs - 27.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.