+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300061306

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
09300061306
TME Symbol:
09300061306

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
with cover
Case
size 6B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Engineering PN
Han 6B-HBM-SL Snap Cap
Operating temperature
-40...125°C
Gross weight123.6 g
Certificates
EAN code5713140163133
See other products in this category: Other connectors Harting HARTING,
*
09300061306
0 in TME stock
Net price for quantities from 1 pcs - 37.75 USDGross price for quantities from 1 pcs - 37.75 USD
Net price for quantities from 50 pcs - 33.40 USDGross price for quantities from 50 pcs - 33.40 USD
Net price for quantities from 100 pcs - 31.83 USDGross price for quantities from 100 pcs - 31.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.