+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300061308

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
09300061308
TME Symbol:
09300061308

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
with cover
Case
size 6B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Engineering PN
Han 6B IP67 housing-SL-C
Operating temperature
-40...125°C
Gross weight124.06 g
Certificates
EAN code5713140044098
See other products in this category: Other connectors Harting HARTING,
*
09300061308
10 in TME stock
Net price for quantities from 1 pcs - 33.50 USDGross price for quantities from 1 pcs - 33.50 USD
Net price for quantities from 5 pcs - 30.55 USDGross price for quantities from 5 pcs - 30.55 USD
Net price for quantities from 10 pcs - 29.13 USDGross price for quantities from 10 pcs - 29.13 USD
Net price for quantities from 25 pcs - 27.31 USDGross price for quantities from 25 pcs - 27.31 USD
Net price for quantities from 50 pcs - 26.00 USDGross price for quantities from 50 pcs - 26.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.