+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300061541

Enclosure for connectors: HDC; size 6B; for cable; Han; IP65; PG16

Manufacturer: HARTING

Manufacturer part number:
09300061541
TME Symbol:
09300061541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
PG16
Engineering PN
Han B Hood Side Entry LC 2 Pegs PG 16
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight103.5 g
EAN code5713140044135

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300061541
20 in TME stock
Net price for quantities from 5 pcs - 19.71 USDGross price for quantities from 5 pcs - 19.71 USD
Net price for quantities from 50 pcs - 16.38 USDGross price for quantities from 50 pcs - 16.38 USD
Net price for quantities from 100 pcs - 15.40 USDGross price for quantities from 100 pcs - 15.40 USD
Net price for quantities from 250 pcs - 14.60 USDGross price for quantities from 250 pcs - 14.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs