+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300062296

Enclosure for connectors: HDC; IP65; angled; Type: feed-through

Manufacturer: HARTING

Manufacturer part number:
09300062296
TME Symbol:
09300062296

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable, for panel mounting
Connector variant
feed-through
Enclosure material
aluminium
Gland thread
PG16
Engineering PN
Han B Base Surface LP 1 Lever Metal Cove
Operating temperature
-40...125°C
Gross weight227 g
Certificates
EAN code5713140044173
See other products in this category: Other connectors Harting HARTING,
*
09300062296
0 in TME stock
Net price for quantities from 1 pcs - 72.28 USDGross price for quantities from 1 pcs - 72.28 USD
Net price for quantities from 5 pcs - 67.77 USDGross price for quantities from 5 pcs - 67.77 USD
Net price for quantities from 10 pcs - 61.45 USDGross price for quantities from 10 pcs - 61.45 USD
Net price for quantities from 25 pcs - 57.09 USDGross price for quantities from 25 pcs - 57.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.