+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300062297

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch

Manufacturer: HARTING

Manufacturer part number:
09300062297
TME Symbol:
09300062297

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
with cover
Case
size 6B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han B Base Surface HC 1 Lever Metal Cove
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight351 g
Certificates
EAN code5713140044197
See other products in this category: Other connectors Harting HARTING,
*
09300062297
0 in TME stock
Net price for quantities from 1 pcs - 61.95 USDGross price for quantities from 1 pcs - 61.95 USD
Net price for quantities from 3 pcs - 55.43 USDGross price for quantities from 3 pcs - 55.43 USD
Net price for quantities from 5 pcs - 48.91 USDGross price for quantities from 5 pcs - 48.91 USD
No. of pieces (Multiplicity: 1)