+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300065423

Protection cover; male; size 6B; Han; with latch; metal; 44x27mm

Manufacturer: HARTING

Manufacturer part number:
09300065423
TME Symbol:
09300065423

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 6B
Application - series/manufacturer
Han
Locking system
with latch
Enclosure material
metal
Engineering PN
Han B Protect Cover Die Cast for Hood PG
Insert mounting
44x27mm
Gross weight75.31 g
Certificates
EAN code5713140044258

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300065423
0 in TME stock
Net price for quantities from 1 pcs - 23.05 USDGross price for quantities from 1 pcs - 23.05 USD
Net price for quantities from 100 pcs - 20.91 USDGross price for quantities from 100 pcs - 20.91 USD
Net price for quantities from 250 pcs - 19.99 USDGross price for quantities from 250 pcs - 19.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.