+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300065425

Protection cover; male; size 6B; Han; for latch; metal; 44x27mm


Manufacturer: HARTING

Manufacturer part number:
09300065425
TME Symbol:
09300065425

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 6B
Application - series/manufacturer
Han
Locking system
for latch
Enclosure material
metal
Engineering PN
Han B Protect Cover Die Cast for Base
Insert mounting
44x27mm
Gross weight44.4 g
EAN code5713140044272

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300065425
53 in TME stock
Net price for quantities from 1 pcs - 22.20 USDGross price for quantities from 1 pcs - 22.20 USD
Net price for quantities from 50 pcs - 17.54 USDGross price for quantities from 50 pcs - 17.54 USD
Net price for quantities from 100 pcs - 16.49 USDGross price for quantities from 100 pcs - 16.49 USD
Net price for quantities from 250 pcs - 15.74 USDGross price for quantities from 250 pcs - 15.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.