+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300069301

Frame for contact inserts; size 6B; Han® B,Rear Fit; IP65

Manufacturer: HARTING

Manufacturer part number:
09300069301
TME Symbol:
09300069301

Specification

Manufacturer
HARTING
Type of connector accessories
frame for contact inserts
Case
size 6B
Application - series/manufacturer
Han® B, Rear Fit
IP rating
IP65
Spatial orientation
straight
Engineering PN
Han 6B HBM Rear Fit Frame
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight27.8 g
Certificates
EAN code5713140193703
See other products in this category: HARTING connectors HARTING,
*
09300069301
0 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 250 pcs - 6.75 USDGross price for quantities from 250 pcs - 6.75 USD
Net price for quantities from 500 pcs - 6.43 USDGross price for quantities from 500 pcs - 6.43 USD
Net price for quantities from 1000 pcs - 6.13 USDGross price for quantities from 1000 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.