+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100232

Enclosure for connectors: HDC; IP65; aluminium

Manufacturer: HARTING

Manufacturer part number:
09300100232
TME Symbol:
09300100232

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
for cable, for panel mounting
Enclosure material
aluminium
Engineering PN
Han B Base Surface HC 2 Levers 1 Entry P
Operating temperature
-40...125°C
Gross weight374 g
Certificates
EAN code5713140044326
See other products in this category: Other connectors Harting HARTING,
*
09300100232
0 in TME stock
Net price for quantities from 1 pcs - 54.58 USDGross price for quantities from 1 pcs - 54.58 USD
Net price for quantities from 10 pcs - 49.65 USDGross price for quantities from 10 pcs - 49.65 USD
Net price for quantities from 25 pcs - 46.54 USDGross price for quantities from 25 pcs - 46.54 USD
Net price for quantities from 50 pcs - 44.32 USDGross price for quantities from 50 pcs - 44.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.