+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100233

Enclosure for connectors: HDC; IP65; Han® B; Type: high; size 10B


Manufacturer: HARTING

Manufacturer part number:
09300100233
TME Symbol:
09300100233

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with double latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han 10B-asg1-QB-29
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight327 g
Certificates
EAN code5713140044333
See other products in this category: Other connectors Harting HARTING,
*
09300100233
0 in TME stock
Net price for quantities from 1 pcs - 58.14 USDGross price for quantities from 1 pcs - 58.14 USD
Net price for quantities from 5 pcs - 52.97 USDGross price for quantities from 5 pcs - 52.97 USD
Net price for quantities from 10 pcs - 49.47 USDGross price for quantities from 10 pcs - 49.47 USD
Net price for quantities from 25 pcs - 45.69 USDGross price for quantities from 25 pcs - 45.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.