+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100272

Enclosure for connectors: HDC; IP65; Han® B; Type: high; size 10B


Manufacturer: HARTING

Manufacturer part number:
09300100272
TME Symbol:
09300100272

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with double latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
PG21
Engineering PN
Han B Base Surface HC 2 Levers 2 Entries
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight367 g
Certificates
EAN code5713140044364
See other products in this category: Other connectors Harting HARTING,
*
09300100272
0 in TME stock
Net price for quantities from 1 pcs - 60.44 USDGross price for quantities from 1 pcs - 60.44 USD
Net price for quantities from 5 pcs - 55.59 USDGross price for quantities from 5 pcs - 55.59 USD
Net price for quantities from 10 pcs - 51.98 USDGross price for quantities from 10 pcs - 51.98 USD
Net price for quantities from 25 pcs - 47.60 USDGross price for quantities from 25 pcs - 47.60 USD
Net price for quantities from 50 pcs - 45.87 USDGross price for quantities from 50 pcs - 45.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.