+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100293

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch

Manufacturer: HARTING

Manufacturer part number:
09300100293
TME Symbol:
09300100293

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
high
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han 10B-asg2-LB-29
Number of gland holes
2
Operating temperature
-40...125°C
Gross weight309.49 g
Certificates
EAN code5713140044401
See other products in this category: Other connectors Harting HARTING,
*
09300100293
0 in TME stock
Net price for quantities from 1 pcs - 68.89 USDGross price for quantities from 1 pcs - 68.89 USD
Net price for quantities from 3 pcs - 61.63 USDGross price for quantities from 3 pcs - 61.63 USD
Net price for quantities from 5 pcs - 54.39 USDGross price for quantities from 5 pcs - 54.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.