+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300100298

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
09300100298
TME Symbol:
09300100298

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
with cover
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han 10B-asg2-LB-K-29
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight341 g
Certificates
EAN code5713140044425
See other products in this category: Other connectors Harting HARTING,
*
09300100298
0 in TME stock
Net price for quantities from 1 pcs - 69.77 USDGross price for quantities from 1 pcs - 69.77 USD
Net price for quantities from 3 pcs - 62.42 USDGross price for quantities from 3 pcs - 62.42 USD
Net price for quantities from 5 pcs - 55.08 USDGross price for quantities from 5 pcs - 55.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.